



INN3279C-H218-TL | |
|---|---|
DigiKey Part Number | 596-INN3279C-H218-TLTR-ND - Tape & Reel (TR) 596-INN3279C-H218-TLCT-ND - Cut Tape (CT) 596-INN3279C-H218-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3279C-H218-TL |
Description | 75 W (85-265 VAC) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 65kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3279C-H218-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 85 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,46000 Kč | 77,46 Kč |
| 100 | 64,06150 Kč | 6 406,15 Kč |
| 1 000 | 54,51971 Kč | 54 519,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,51982 Kč | 109 039,64 Kč |
| Unit Price without VAT: | 77,46000 Kč |
|---|---|
| Unit Price with VAT: | 93,72660 Kč |

