INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D
Power Integrations PowiGaN | Datasheet Preview

INN3279C-H217-TL

DigiKey Part Number
596-INN3279C-H217-TLTR-ND - Tape & Reel (TR)
596-INN3279C-H217-TLCT-ND - Cut Tape (CT)
596-INN3279C-H217-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3279C-H217-TL
Description
75 W (85-265 VAC)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 65kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3279C-H217-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
65kHz
Power (Watts)
85 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,46000 Kč77,46 Kč
10064,06150 Kč6 406,15 Kč
1 00054,51971 Kč54 519,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00054,51982 Kč109 039,64 Kč
Manufacturers Standard Package
Unit Price without VAT:77,46000 Kč
Unit Price with VAT:93,72660 Kč