Converter Offline Flyback, Secondary Side SR Topology 65kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 65kHz InSOP-24D
InSOP-24D
Power Integrations PowiGaN | Datasheet Preview

INN3279C-H215-TL

DigiKey Part Number
596-INN3279C-H215-TLTR-ND - Tape & Reel (TR)
596-INN3279C-H215-TLCT-ND - Cut Tape (CT)
596-INN3279C-H215-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3279C-H215-TL
Description
IC OFFLINE SW MULT TOP 24INSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 65kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3279C-H215-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
65kHz
Power (Watts)
85 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Soft Start, Sync
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
10063,90320 Kč6 390,32 Kč
1 00054,38503 Kč54 385,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00054,38514 Kč108 770,28 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč