



INN3279C-H215-TL | |
|---|---|
cms-digikey-product-number | 596-INN3279C-H215-TLTR-ND - Tape & Reel (TR) 596-INN3279C-H215-TLCT-ND - Cut Tape (CT) 596-INN3279C-H215-TLDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | INN3279C-H215-TL |
cms-description | IC OFFLINE SW MULT TOP 24INSOP |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Converter Offline Flyback, Secondary Side SR Topology 65kHz InSOP-24D |
Datasheet | Datasheet |
cms-eda-cad-models | INN3279C-H215-TL Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 65kHz | |
Power (Watts) | 85 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Soft Start, Sync | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 100 | 63,90320 Kč | 6 390,32 Kč |
| 1 000 | 54,38503 Kč | 54 385,03 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 000 | 54,38514 Kč | 108 770,28 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


