


INN3278C-H217-TL | |
|---|---|
DigiKey Part Number | 596-INN3278C-H217-TLTR-ND - Tape & Reel (TR) 596-INN3278C-H217-TLCT-ND - Cut Tape (CT) 596-INN3278C-H217-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3278C-H217-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 70kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3278C-H217-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 70kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,87000 Kč | 63,87 Kč |
| 100 | 52,80560 Kč | 5 280,56 Kč |
| 1 000 | 44,94117 Kč | 44 941,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,94107 Kč | 89 882,14 Kč |
| Unit Price without VAT: | 63,87000 Kč |
|---|---|
| Unit Price with VAT: | 77,28270 Kč |

