


INN3277C-H205-TL | |
|---|---|
DigiKey Part Number | 596-INN3277C-H205-TLTR-ND - Tape & Reel (TR) 596-INN3277C-H205-TLCT-ND - Cut Tape (CT) 596-INN3277C-H205-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3277C-H205-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3277C-H205-TL Models |
Category | Frequency - Switching 100kHz |
Manufacturer Power Integrations | Power (Watts) 36 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Output Isolation Isolated | Supplier Device Package InSOP-24D |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 750V | Base Product Number |
Topology Flyback, Secondary Side SR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 100 | 33,32710 Kč | 3 332,71 Kč |
| 1 000 | 28,36348 Kč | 28 363,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,36359 Kč | 56 727,18 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

