


INN3276C-H206-TL | |
|---|---|
DigiKey Part Number | 596-INN3276C-H206-TLTR-ND - Tape & Reel (TR) 596-INN3276C-H206-TLCT-ND - Cut Tape (CT) 596-INN3276C-H206-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3276C-H206-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3276C-H206-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 100kHz | |
Power (Watts) | 27 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,45000 Kč | 36,45 Kč |
| 100 | 30,10560 Kč | 3 010,56 Kč |
| 1 000 | 25,62111 Kč | 25 621,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,62101 Kč | 51 242,02 Kč |
| Unit Price without VAT: | 36,45000 Kč |
|---|---|
| Unit Price with VAT: | 44,10450 Kč |

