


INN3276C-H204-TL | |
|---|---|
DigiKey Part Number | 596-INN3276C-H204-TLTR-ND - Tape & Reel (TR) 596-INN3276C-H204-TLCT-ND - Cut Tape (CT) 596-INN3276C-H204-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3276C-H204-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3276C-H204-TL Models |
Category | Frequency - Switching 100kHz |
Manufacturer Power Integrations | Power (Watts) 27 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Output Isolation Isolated | Supplier Device Package InSOP-24D |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 750V | Base Product Number |
Topology Flyback, Secondary Side SR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 100 | 30,14250 Kč | 3 014,25 Kč |
| 1 000 | 25,65247 Kč | 25 652,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,65237 Kč | 51 304,74 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |

