


INN3275C-H201-TL | |
|---|---|
DigiKey Part Number | 596-INN3275C-H201-TLTR-ND - Tape & Reel (TR) 596-INN3275C-H201-TLCT-ND - Cut Tape (CT) 596-INN3275C-H201-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3275C-H201-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3275C-H201-TL Models |
Category | Frequency - Switching 100kHz |
Manufacturer Power Integrations | Power (Watts) 22 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Output Isolation Isolated | Supplier Device Package InSOP-24D |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 750V | Base Product Number |
Topology Flyback, Secondary Side SR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 100 | 27,69190 Kč | 2 769,19 Kč |
| 1 000 | 23,56672 Kč | 23 566,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,56682 Kč | 47 133,64 Kč |
| 10 000 | 20,02136 Kč | 200 213,60 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

