


INN3274C-H201-TL | |
|---|---|
DigiKey Part Number | 596-INN3274C-H201-TLTR-ND - Tape & Reel (TR) 596-INN3274C-H201-TLCT-ND - Cut Tape (CT) 596-INN3274C-H201-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3274C-H201-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3274C-H201-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 100kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,33000 Kč | 28,33 Kč |
| 100 | 23,49620 Kč | 2 349,62 Kč |
| 1 000 | 19,99680 Kč | 19 996,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,99691 Kč | 39 993,82 Kč |
| 10 000 | 17,08068 Kč | 170 806,80 Kč |
| Unit Price without VAT: | 28,33000 Kč |
|---|---|
| Unit Price with VAT: | 34,27930 Kč |

