INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D
Power Integrations PowiGaN | Datasheet Preview

INN3270C-H203-TL

DigiKey Part Number
596-INN3270C-H203-TLTR-ND - Tape & Reel (TR)
596-INN3270C-H203-TLCT-ND - Cut Tape (CT)
596-INN3270C-H203-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3270C-H203-TL
Description
85 W (85-265 VAC)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 60kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
60kHz
Power (Watts)
100 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
10070,98690 Kč7 098,69 Kč
1 00060,41371 Kč60 413,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00060,41371 Kč120 827,42 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč