INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D

INN3266C-H210-TL

DigiKey Part Number
596-INN3266C-H210-TLTR-ND - Tape & Reel (TR)
596-INN3266C-H210-TLCT-ND - Cut Tape (CT)
596-INN3266C-H210-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3266C-H210-TL
Description
IC OFFLINE SW MULT TOP 24INSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3266C-H210-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
100kHz
Power (Watts)
27 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,33000 Kč34,33 Kč
10028,35860 Kč2 835,86 Kč
1 00024,13496 Kč24 134,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,13507 Kč48 270,14 Kč
10 00020,38988 Kč203 898,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,33000 Kč
Unit Price with VAT:41,53930 Kč