Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
InSOP-24D

INN3166C-H101-TL

DigiKey Part Number
596-INN3166C-H101-TLTR-ND - Tape & Reel (TR)
596-INN3166C-H101-TLCT-ND - Cut Tape (CT)
596-INN3166C-H101-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3166C-H101-TL
Description
IC OFFLINE SW MULT TOP 24INSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3166C-H101-TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz
Manufacturer
Power Integrations
Power (Watts)
27 W
Series
Fault Protection
Over Temperature, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Output Isolation
Isolated
Supplier Device Package
InSOP-24D
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Voltage - Breakdown
650V
Base Product Number
Topology
Flyback, Secondary Side SR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,12000 Kč32,12 Kč
10026,46560 Kč2 646,56 Kč
1 00022,52394 Kč22 523,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,52394 Kč45 047,88 Kč
10 00018,97851 Kč189 785,10 Kč
Manufacturers Standard Package
Unit Price without VAT:32,12000 Kč
Unit Price with VAT:38,86520 Kč