Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
InSOP-24D

INN3164C-H102-TL

DigiKey Part Number
596-INN3164C-H102-TLTR-ND - Tape & Reel (TR)
596-INN3164C-H102-TLCT-ND - Cut Tape (CT)
596-INN3164C-H102-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3164C-H102-TL
Description
IC OFFLINE SW MULT TOP 24INSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN3164C-H102-TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz
Manufacturer
Power Integrations
Power (Watts)
15 W
Series
Fault Protection
Over Temperature, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Output Isolation
Isolated
Supplier Device Package
InSOP-24D
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Voltage - Breakdown
650V
Base Product Number
Topology
Flyback, Secondary Side SR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
10019,85030 Kč1 985,03 Kč
1 00016,89296 Kč16 892,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,89306 Kč33 786,12 Kč
10 00014,39036 Kč143 903,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč