
INN2904K-TL | |
|---|---|
DigiKey Part Number | 596-INN2904K-TLTR-ND - Tape & Reel (TR) 596-INN2904K-TLCT-ND - Cut Tape (CT) 596-INN2904K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN2904K-TL |
Description | IC OFFLINE SWITCH FLYBACK 16ESOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz eSOP-R16B |
Datasheet | Datasheet |
Category | Duty Cycle 60% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 29 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads |
Internal Switch(s) Yes | Supplier Device Package eSOP-R16B |
Voltage - Breakdown 900V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 100 | 34,30730 Kč | 3 430,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,19770 Kč | 29 197,70 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |

