Converter Offline Flyback Topology 100kHz eSOP-R16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INN2904K-TL

DigiKey Part Number
596-INN2904K-TLTR-ND - Tape & Reel (TR)
596-INN2904K-TLCT-ND - Cut Tape (CT)
596-INN2904K-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN2904K-TL
Description
IC OFFLINE SWITCH FLYBACK 16ESOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz eSOP-R16B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
60%
Frequency - Switching
100kHz
Power (Watts)
29 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Supplier Device Package
eSOP-R16B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
10034,54170 Kč3 454,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,39720 Kč29 397,20 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč