
1SP0335V2M1C-FZ250R65KE3 | |
|---|---|
DigiKey Part Number | 1810-1SP0335V2M1C-FZ250R65KE3-ND |
Manufacturer | |
Manufacturer Product Number | 1SP0335V2M1C-FZ250R65KE3 |
Description | IC GATE DRVR HI/LOW SIDE MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 23.5V ~ 26.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 35A, 35A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 6500 V | |
Rise / Fall Time (Typ) | 9ns, 30ns | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 4 742,84500 Kč | 28 457,07 Kč |
| Unit Price without VAT: | 4 742,84500 Kč |
|---|---|
| Unit Price with VAT: | 5 738,84245 Kč |


