
FZ250R65KE3NPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ250R65KE3NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ250R65KE3NPSA1 |
Description | IGBT MOD 6500V 500A 4800W MOD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 6500 V 500 A 4800 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 6500 V | |
Current - Collector (Ic) (Max) | 500 A | |
Power - Max | 4800 W | |
Vce(on) (Max) @ Vge, Ic | 3.4V @ 15V, 250A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 69 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -50°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 345,63000 Kč | 22 345,63 Kč |
| Unit Price without VAT: | 22 345,63000 Kč |
|---|---|
| Unit Price with VAT: | 27 038,21230 Kč |






