



35M048B1U | |
|---|---|
DigiKey Part Number | 403-1021-ND |
Manufacturer | |
Manufacturer Product Number | 35M048B1U |
Description | STEPPER MOTOR PM UNIPOLAR 5V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 400 mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 400 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | ±15% | |
Torque - Holding (oz-in / mNm) | 2.6 / 18.35 | |
Size / Dimension | Round - 1.420" Dia (35.94mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | 1.650" (42.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 12.5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 2gcm² | |
Approval Agency | - | |
Weight | 0.194 lb (88 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,68000 Kč | 485,68 Kč |
| 5 | 446,41800 Kč | 2 232,09 Kč |
| 10 | 430,48000 Kč | 4 304,80 Kč |
| 25 | 410,26720 Kč | 10 256,68 Kč |
| 50 | 395,61500 Kč | 19 780,75 Kč |
| 100 | 381,48120 Kč | 38 148,12 Kč |
| 250 | 363,57112 Kč | 90 892,78 Kč |
| 500 | 350,58596 Kč | 175 292,98 Kč |
| Unit Price without VAT: | 485,68000 Kč |
|---|---|
| Unit Price with VAT: | 587,67280 Kč |








