



20M020D1U | |
|---|---|
DigiKey Part Number | 403-1001-ND |
Manufacturer | |
Manufacturer Product Number | 20M020D1U |
Description | STEPPER MOTOR PM UNIPOLAR 5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 20.0 Step 100 mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 100 mA | |
Steps per Revolution | 20.0 | |
Step Angle | 18° | |
Accuracy | ±12% | |
Torque - Holding (oz-in / mNm) | 1.1 / 7.77 | |
Size / Dimension | Round - 0.807" Dia (20.50mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.335" (8.50mm) | |
Mounting Hole Spacing | 0.984" (25.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 115.2 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.41gcm² | |
Approval Agency | - | |
Weight | 0.052 lb (23.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,18000 Kč | 820,18 Kč |
| 5 | 753,78600 Kč | 3 768,93 Kč |
| 10 | 726,86700 Kč | 7 268,67 Kč |
| 25 | 692,74080 Kč | 17 318,52 Kč |
| 50 | 667,99680 Kč | 33 399,84 Kč |
| 100 | 644,13670 Kč | 64 413,67 Kč |
| 250 | 613,89584 Kč | 153 473,96 Kč |
| Unit Price without VAT: | 820,18000 Kč |
|---|---|
| Unit Price with VAT: | 992,41780 Kč |


