



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 47000 RPM | |
Torque - Rated (oz-in / mNm) | 4.17 / 29.4 | |
Power - Rated | 80W | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 100°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 678,49000 Kč | 5 678,49 Kč |
| 5 | 5 218,63200 Kč | 26 093,16 Kč |
| 10 | 5 032,19200 Kč | 50 321,92 Kč |
| 25 | 4 979,41520 Kč | 124 485,38 Kč |
| Unit Price without VAT: | 5 678,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 870,97290 Kč |


