Linear Actuator Stepper, Unipolar 1.890" (48.00mm) Ball Screw 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Stepper, Unipolar 1.890" (48.00mm) Ball Screw 12VDC
Surgical Motor Solutions Overview
MotionCompass Motor Selector Tool

26DBM10D2U-L

DigiKey Part Number
403-1032-ND
Manufacturer
Manufacturer Product Number
26DBM10D2U-L
Description
STEPPER MOTOR PM LINEAR ACT 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Actuator Stepper, Unipolar 1.890" (48.00mm) Ball Screw 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Stepper, Unipolar
Stroke Length
1.890" (48.00mm)
Load Force (Dynamic)
-
Load Force (Static)
7.69lbf (34.2N)
Speed
-
Duty Cycle
-
Voltage - Rated
12VDC
Construction
Ball Screw
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 041,43000 Kč2 041,43 Kč
51 876,00400 Kč9 380,02 Kč
101 808,99900 Kč18 089,99 Kč
251 724,07000 Kč43 101,75 Kč
501 662,48300 Kč83 124,15 Kč
1001 653,06760 Kč165 306,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 041,43000 Kč
Unit Price with VAT:2 470,13030 Kč