



26DBM10D2U-K | |
|---|---|
DigiKey Part Number | 403-1033-ND |
Manufacturer | |
Manufacturer Product Number | 26DBM10D2U-K |
Description | STEPPER MOTOR PM LINEAR ACT 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper, Unipolar 0.520" (13.20mm) Ball Screw 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper, Unipolar | |
Stroke Length | 0.520" (13.20mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | 7.69lbf (34.2N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 015,39000 Kč | 2 015,39 Kč |
| 5 | 1 890,74400 Kč | 9 453,72 Kč |
| Unit Price without VAT: | 2 015,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 438,62190 Kč |




