



20M020D1B | |
|---|---|
DigiKey Part Number | 403-1002-ND |
Manufacturer | |
Manufacturer Product Number | 20M020D1B |
Description | STEPPER MOTOR PM BIPOLAR 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 20.0 Step 250 mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Current Rating (Amps) | 250 mA | |
Steps per Revolution | 20.0 | |
Step Angle | 18° | |
Accuracy | ±12% | |
Torque - Holding (oz-in / mNm) | 1.55 / 10.95 | |
Size / Dimension | Round - 0.807" Dia (20.50mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.335" (8.50mm) | |
Mounting Hole Spacing | 0.984" (25.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 20 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.41gcm² | |
Approval Agency | - | |
Weight | 0.052 lb (23.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,84000 Kč | 787,84 Kč |
| 5 | 724,05400 Kč | 3 620,27 Kč |
| 10 | 698,20400 Kč | 6 982,04 Kč |
| 25 | 665,42680 Kč | 16 635,67 Kč |
| 50 | 641,66100 Kč | 32 083,05 Kč |
| 100 | 618,73760 Kč | 61 873,76 Kč |
| 300 | 584,07337 Kč | 175 222,01 Kč |
| Unit Price without VAT: | 787,84000 Kč |
|---|---|
| Unit Price with VAT: | 953,28640 Kč |




