

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 7.5VDC | |
RPM | 9700 RPM | |
Torque - Rated (oz-in / mNm) | 0.410 / 2.9 | |
Power - Rated | 1.7W | |
Encoder Type | - | |
Size / Dimension | Round - 0.629" Dia (16.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.295" (7.50mm) | |
Mounting Hole Spacing | 0.394" (10.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.053 lb (24.04 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 420,40000 Kč | 1 420,40 Kč |
5 | 1 305,33200 Kč | 6 526,66 Kč |
10 | 1 258,71500 Kč | 12 587,15 Kč |
25 | 1 199,61640 Kč | 29 990,41 Kč |
50 | 1 156,76900 Kč | 57 838,45 Kč |
100 | 1 115,44860 Kč | 111 544,86 Kč |
Unit Price without VAT: | 1 420,40000 Kč |
---|---|
Unit Price with VAT: | 1 718,68400 Kč |