


P-8-2 | |
|---|---|
DigiKey Part Number | 501-2262-ND |
Manufacturer | |
Manufacturer Product Number | P-8-2 |
Description | TEST LEAD TIP PLUG TO TIP PLG 8" |
Customer Reference | |
Detailed Description | 8.0" (203.20mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Red |
Datasheet | Datasheet |
Category | Cable Length 8.0" (203.20mm) |
Manufacturer Pomona Electronics | Contents 1 Lead, Red |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Obsolete | Voltage - Rated 3000VDC (3kV) |
Configuration Pin Tip to Pin Tip | Current Rating (Amps) 5 A |
1st Connector Tip Plug, Stackable | Temperature Range 131°F (55°C) |
2nd Connector Tip Plug, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |







