


P-18-2 | |
|---|---|
DigiKey Part Number | 501-2256-ND |
Manufacturer | |
Manufacturer Product Number | P-18-2 |
Description | TEST LEAD TIP PLG TO TIP PLG 18" |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Red |
Datasheet | Datasheet |
Category | Cable Length 18.0" (457.20mm) |
Manufacturer Pomona Electronics | Contents 1 Lead, Red |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Obsolete | Voltage - Rated 3000VDC (3kV) |
Configuration Pin Tip to Pin Tip | Current Rating (Amps) 5 A |
1st Connector Tip Plug, Stackable | Temperature Range 131°F (55°C) |
2nd Connector Tip Plug, Stackable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |







