4.0" (101.60mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.0" (101.60mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Black
Who is Pomona Electronics?

P-4-0

DigiKey Part Number
501-1739-ND
Manufacturer
Manufacturer Product Number
P-4-0
Description
TEST LEAD TIP PLUG TO TIP PLG 4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
Pin Tip to Pin Tip
1st Connector
Tip Plug, Stackable
2nd Connector
Tip Plug, Stackable
Cable Length
4.0" (101.60mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
3000VDC (3kV)
Current Rating (Amps)
5 A
Temperature Range
131°F (55°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,57000 Kč226,57 Kč
Unit Price without VAT:226,57000 Kč
Unit Price with VAT:274,14970 Kč
Alternate Color
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 1
Unit Price: 226,57000 Kč
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 0
Unit Price: 188,77208 Kč
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 0
Unit Price:
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 0
Unit Price: 268,56458 Kč
Alternate Length
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 119
Unit Price: 247,57000 Kč
TEST LEAD TIP PLG TO TIP PLG 18"
In-Stock: 0
Unit Price:
TEST LEAD TIP PLG TO TIP PLG 24"
In-Stock: 130
Unit Price: 268,56000 Kč
TEST LEAD TIP PLG TO TIP PLG 36"
In-Stock: 47
Unit Price: 268,56000 Kč
TEST LEAD TIP PLUG TO TIP PLG 8"
In-Stock: 0
Unit Price: