
EMP-4-9# | |
|---|---|
DigiKey Part Number | EMP-4-9#-ND |
Manufacturer | |
Manufacturer Product Number | EMP-4-9# |
Description | TEST LEAD TIP PLUG TO TIP PLG 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, White |
Category | Cable Length 4.0" (101.60mm) |
Manufacturer Pomona Electronics | Contents 1 Lead, White |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Voltage - Rated 3000VDC (3kV) |
Configuration Pin Tip to Pin Tip | Current Rating (Amps) 5 A |
1st Connector Tip Plug, Stackable | Temperature Range 131°F (55°C) |
2nd Connector Tip Plug, Stackable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 281,32958 Kč | 6 751,91 Kč |
| Unit Price without VAT: | 281,32958 Kč |
|---|---|
| Unit Price with VAT: | 340,40879 Kč |




