Heel Strap, Shoe Strap 1 MOhms Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLSTRP1

DigiKey Part Number
501-HLSTRP1-ND
Manufacturer
Manufacturer Product Number
HLSTRP1
Description
FOOT GROUNDER, HEEL STRAP, 1 MEG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap 1 MOhms Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Box
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black, Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1503,74000 Kč503,74 Kč
Manufacturers Standard Package
Unit Price without VAT:503,74000 Kč
Unit Price with VAT:609,52540 Kč