
SCTEST3 | |
|---|---|
DigiKey Part Number | 501-SCTEST3-ND |
Manufacturer | |
Manufacturer Product Number | SCTEST3 |
Description | MULTI-MOUNT CONTINUOUS MONITOR ( |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Equipment Monitor 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Equipment Monitor | |
Usage | Calibrating Continuous Workstation Monitors | |
Features | - | |
Power Supply Type | 100 ~ 240VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 420,11000 Kč | 5 420,11 Kč |
| Unit Price without VAT: | 5 420,11000 Kč |
|---|---|
| Unit Price with VAT: | 6 558,33310 Kč |


