


EM5223-240# | |
|---|---|
DigiKey Part Number | EM5223-240#-ND |
Manufacturer | |
Manufacturer Product Number | EM5223-240# |
Description | COAX CBL BNC TRI TO BNC TRI 20' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC 3 Lug Triax to BNC 3 Lug Triax | |
1st Connector | Triax Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Triax Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | Belden 9222 | |
Overall Impedance | 50 Ohms | |
Color | Yellow | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 774,24000 Kč | 5 774,24 Kč |
| Unit Price without VAT: | 5 774,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 986,83040 Kč |





