


EM5223-120# | |
|---|---|
DigiKey Part Number | 501-2046-ND |
Manufacturer | |
Manufacturer Product Number | EM5223-120# |
Description | COAX CBL BNC TRI TO BNC TRI 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pomona Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type Belden 9222 |
Style BNC 3 Lug Triax to BNC 3 Lug Triax | Overall Impedance 50 Ohms |
1st Connector Triax Plug | Color Yellow |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector Triax Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 745,34000 Kč | 4 745,34 Kč |
| Unit Price without VAT: | 4 745,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 741,86140 Kč |



