
EM4777-C-60# | |
|---|---|
DigiKey Part Number | EM4777-C-60#-ND |
Manufacturer | |
Manufacturer Product Number | EM4777-C-60# |
Description | TEST LEAD BNC TO GRAB HOOK 60" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) BNC, Male Plug To Micro Hook (2) Test Lead 150VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Male Plug | |
2nd Connector | Micro Hook (2) | |
Cable Length | 60.0" (1524.00mm) | |
Wire Gauge | 20 AWG | |
Cable Type | RG-58C/U | |
Voltage - Rated | 150VAC | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Black and Red Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 986,69583 Kč | 11 840,35 Kč |
| Unit Price without VAT: | 986,69583 Kč |
|---|---|
| Unit Price with VAT: | 1 193,90195 Kč |


