24.0" (609.60mm) BNC, Male Plug To Micro Hook (2) Test Lead 150VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) BNC, Male Plug To Micro Hook (2) Test Lead 150VAC
Who is Pomona Electronics?

4777-C-24

DigiKey Part Number
501-1777-ND
Manufacturer
Manufacturer Product Number
4777-C-24
Description
TEST LEAD BNC TO GRAB HOOK 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) BNC, Male Plug To Micro Hook (2) Test Lead 150VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
BNC to Grabber, Hook
1st Connector
BNC, Male Plug
2nd Connector
Micro Hook (2)
Cable Length
24.0" (609.60mm)
Wire Gauge
20 AWG
Cable Type
RG-58C/U
Voltage - Rated
150VAC
Temperature Range
122°F (50°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black Cable, Black and Red Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1860,71000 Kč860,71 Kč
Unit Price without VAT:860,71000 Kč
Unit Price with VAT:1 041,45910 Kč
Alternate Length
TEST LEAD BNC TO GRAB HOOK 36"
In-Stock: 31
Unit Price: 860,71000 Kč
TEST LEAD BNC TO GRAB HOOK 60"
In-Stock: 0
Unit Price: 986,69583 Kč