
EM2864-12-2# | |
|---|---|
DigiKey Part Number | 501-2554-ND |
Manufacturer | |
Manufacturer Product Number | EM2864-12-2# |
Description | TEST LEAD BANANA TO BANANA 12.8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.8" (325.12mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV) |
Category | Cable Length 12.8" (325.12mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking (Both Connectors) | Voltage - Rated 5000VDC (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 15A |
1st Connector Banana Plug, Single, Right Angle, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Right Angle, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,51000 Kč | 358,51 Kč |
| Unit Price without VAT: | 358,51000 Kč |
|---|---|
| Unit Price with VAT: | 433,79710 Kč |









