


2864-24-2 | |
|---|---|
DigiKey Part Number | 501-2306-ND |
Manufacturer | |
Manufacturer Product Number | 2864-24-2 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking (Both Connectors) | Voltage - Rated 5000VDC (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 15A |
1st Connector Banana Plug, Single, Right Angle, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Right Angle, Stackable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,39000 Kč | 331,39 Kč |
| Unit Price without VAT: | 331,39000 Kč |
|---|---|
| Unit Price with VAT: | 400,98190 Kč |










