EM1166-144-0# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 1
Unit Price: 220,27000 Kč
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM1166-144-0#

DigiKey Part Number
501-2537-ND
Manufacturer
Manufacturer Product Number
EM1166-144-0#
Description
TEST LEAD BANANA TO GATOR 144"
Customer Reference
Detailed Description
144.0" (3657.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Alligator Clip, Insulated
Manufacturer
Pomona Electronics
Cable Length
144.0" (3657.60mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Black
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical
Wire Gauge
18 AWG
Configuration
Banana to Alligator
Voltage - Rated
30VAC
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM1166-96-0#Pomona Electronics1501-2522-ND220,27000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO GATOR 144"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GATOR 12"
In-Stock: 301
Unit Price: 203,47000 Kč
TEST LEAD BANANA TO GATOR 24"
In-Stock: 529
Unit Price: 203,47000 Kč
TEST LEAD BANANA TO GATOR 36"
In-Stock: 14
Unit Price: 203,47000 Kč
TEST LEAD BANANA TO GATOR 48"
In-Stock: 465
Unit Price: 226,57000 Kč
TEST LEAD BANANA TO GATOR 60"
In-Stock: 287
Unit Price: 226,57000 Kč