


EM1166-96-0# | |
|---|---|
DigiKey Part Number | 501-2522-ND |
Manufacturer | |
Manufacturer Product Number | EM1166-96-0# |
Description | TEST LEAD BANANA TO GATOR 96" |
Customer Reference | |
Detailed Description | 96.0" (2438.40mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 30VAC |
Datasheet | Datasheet |
Category | Cable Length 96.0" (2438.40mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Wire Gauge 18 AWG |
Stacking Method Multi-Stacking, Front and Vertical | Voltage - Rated 30VAC |
Configuration Banana to Alligator | Current Rating (Amps) 5A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Alligator Clip, Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |







