BNC-C-36 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 0
Unit Price: 371,03000 Kč
Datasheet
Cable Assembly Coaxial BNC to BNC RG-58C 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 36.00" (914.40mm)
Who is Pomona Electronics?

BNC-C-36

DigiKey Part Number
501-2148-ND
Manufacturer
Manufacturer Product Number
BNC-C-36
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,72000 Kč734,72 Kč
Unit Price without VAT:734,72000 Kč
Unit Price with VAT:889,01120 Kč
Alternate Length
COAX CBL BNC TO BNC 10'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 18"
In-Stock: 40
Unit Price: 734,72000 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 24"
In-Stock: 0
Unit Price: 734,72000 Kč