


BNC-C-18 | |
|---|---|
DigiKey Part Number | 501-1770-ND |
Manufacturer | |
Manufacturer Product Number | BNC-C-18 |
Description | COAX CBL BNC TO BNC 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Length 18.00" (457.20mm) |
Packaging Bulk | Cable Type RG-58C |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Color Black |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature 80°C |
2nd Connector BNC Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,72000 Kč | 734,72 Kč |
| Unit Price without VAT: | 734,72000 Kč |
|---|---|
| Unit Price with VAT: | 889,01120 Kč |







