


AL-B-36-0 | |
|---|---|
DigiKey Part Number | 501-1459-ND |
Manufacturer | |
Manufacturer Product Number | AL-B-36-0 |
Description | TEST LEAD GATOR TO GATOR 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Black |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer Pomona Electronics | Contents 1 Lead, Black |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Voltage - Rated 150VDC |
Configuration Alligator to Alligator | Current Rating (Amps) 5 A |
1st Connector Alligator Clip, Insulated | Temperature Range 122°F (50°C) |
2nd Connector Alligator Clip, Insulated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,57000 Kč | 226,57 Kč |
| Unit Price without VAT: | 226,57000 Kč |
|---|---|
| Unit Price with VAT: | 274,14970 Kč |















