12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Black
Who is Pomona Electronics?

AL-B-12-0

DigiKey Part Number
501-1541-ND
Manufacturer
Manufacturer Product Number
AL-B-12-0
Description
TEST LEAD GATOR TO GATOR 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 150VDC 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Voltage - Rated
150VDC
Configuration
Alligator to Alligator
Current Rating (Amps)
5 A
1st Connector
Alligator Clip, Insulated
Temperature Range
122°F (50°C)
2nd Connector
Alligator Clip, Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-3030-A-12-0Mueller Electric Co5314-1630-ND98,89000 KčSimilar
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,57000 Kč205,57 Kč
Unit Price without VAT:205,57000 Kč
Unit Price with VAT:248,73970 Kč
Alternate Color
TEST LEAD GATOR TO GATOR 12"
In-Stock: 167
Unit Price: 205,57000 Kč
Alternate Length
TEST LEAD GATOR TO GATOR 18"
In-Stock: 0
Unit Price:
TEST LEAD GATOR TO GATOR 24"
In-Stock: 84
Unit Price: 226,57000 Kč
TEST LEAD GATOR TO GATOR 36"
In-Stock: 86
Unit Price: 226,57000 Kč
TEST LEAD GATOR TO GATOR 4"
In-Stock: 0
Unit Price:
TEST LEAD GATOR TO GATOR 48"
In-Stock: 5
Unit Price: 237,07000 Kč