



73105 | |
|---|---|
DigiKey Part Number | 501-73105-ND |
Manufacturer | |
Manufacturer Product Number | 73105 |
Description | TEST LEAD BNC TO WIRE LEADS 9.8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9.8" (250.00mm) BNC Male Plug To Wire Lead Test Lead 30VAC, 60VDC |
Datasheet | Datasheet |
Category | Cable Length 9.8" (250.00mm) |
Manufacturer Pomona Electronics | Voltage - Rated 30VAC, 60VDC |
Packaging Bulk | Current Rating (Amps) 3 A |
Part Status Active | Temperature Range -4 ~ 176°F (-20 ~ 80°C) |
Configuration BNC to Wire Leads | Material - Insulation Polypropylene (PP) |
1st Connector BNC Male Plug | Color Black and Red |
2nd Connector Wire Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,75000 Kč | 461,75 Kč |
| Unit Price without VAT: | 461,75000 Kč |
|---|---|
| Unit Price with VAT: | 558,71750 Kč |








