Banana Plug, Stackable Connector Standard Banana Solderless Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug, Stackable Connector Standard Banana Solderless Black
Pomona DIY Connectors | Digi-Key Daily
Who is Pomona Electronics?

73093-0

DigiKey Part Number
501-1913-ND
Manufacturer
Manufacturer Product Number
73093-0
Description
CONN BANANA PLUG STACK SLDRLESS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solderless Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Sheathed, Retractable
Features
Push Button Tab
Color
Black
Wire Gauge
18-22 AWG
Contact Finish
Nickel
Contact Material
Brass, Steel
Body Material
Polyamide (PA), Nylon, Polyoxymethylene (POM), Polypropylene (PP)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,66000 Kč291,66 Kč
Manufacturers Standard Package
Unit Price without VAT:291,66000 Kč
Unit Price with VAT:352,90860 Kč