Terminal Adapter Connector Female Threaded Terminal, 10-32 To Banana Jack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Adapter Connector Female Threaded Terminal, 10-32 To Banana Jack
Who is Pomona Electronics?

73086-6

DigiKey Part Number
501-1294-ND
Manufacturer
Manufacturer Product Number
73086-6
Description
CONN ADPT FEMALE 10-32 TO JACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Terminal Adapter Connector Female Threaded Terminal, 10-32 To Banana Jack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Pomona Electronics
Contact Material
Brass
Packaging
Bag
Contact Finish
Nickel
Part Status
Active
Color
Blue
Convert From (Adapter End)
Female Threaded Terminal, 10-32
Base Product Number
Convert To (Adapter End)
Banana Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč