


73086-0 | |
|---|---|
DigiKey Part Number | 501-1291-ND |
Manufacturer | |
Manufacturer Product Number | 73086-0 |
Description | CONN ADPT FEMALE 10-32 TO JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector Female Threaded Terminal, 10-32 To Banana Jack |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Pomona Electronics | Contact Material Brass |
Packaging Bag | Contact Finish Nickel |
Part Status Active | Color Black |
Convert From (Adapter End) Female Threaded Terminal, 10-32 | Base Product Number |
Convert To (Adapter End) Banana Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |








