73082-X-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 778,40860 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 819,81670 Kč
Datasheet
73082-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73082-X
Who is Pomona Electronics?

73082-X-36

DigiKey Part Number
73082-X-36-ND
Manufacturer
Manufacturer Product Number
73082-X-36
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142B 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-142B
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 164,93000 Kč1 164,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 164,93000 Kč
Unit Price with VAT:1 409,56530 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 1
Unit Price: 790,42000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 936,06000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: 1 477,02000 Kč
COAX CABLE SMA TO SMA 5'
In-Stock: 0
Unit Price: 1 372,99000 Kč