9202586R0811 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 778,40860 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: 1 164,93000 Kč
Datasheet
9202586R0811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202586R0811

DigiKey Part Number
4627-9202586R0811-ND
Manufacturer
Manufacturer Product Number
9202586R0811
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142B 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
36.00" (914.40mm)
Cable Type
RG-142B
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100819,81670 Kč81 981,67 Kč
Manufacturers Standard Package
Unit Price without VAT:819,81670 Kč
Unit Price with VAT:991,97821 Kč