73075-VV-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 544,74060 Kč
Datasheet
Cable Assembly Coaxial MCX to MCX RG-179 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-179 48.0" (1.2m) 4.0'
Who is Pomona Electronics?

73075-VV-48

DigiKey Part Number
73075-VV-48-ND
Manufacturer
Manufacturer Product Number
73075-VV-48
Description
COAX CABLE MCX TO MCX 4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-179 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-179
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
1.5 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1860,71000 Kč860,71 Kč
Manufacturers Standard Package
Unit Price without VAT:860,71000 Kč
Unit Price with VAT:1 041,45910 Kč
Alternate Length
COAX CBL MCX TO MCX 12"
In-Stock: 0
Unit Price:
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: 533,14000 Kč
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 734,72000 Kč